-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.002ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5500
|
Newark | Current Sense Res, 0R002, 5%, 1 W, 1206, Resistance:0.002Ohm, Product Range:Pml Series, Resistor Case Style:1206 Wide, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Element Material:Metal Strip, Temperature Coefficient:± Rohs Compliant: Yes |Rohm PML18EZPJV2L0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4990 |
|
$0.1560 / $0.3720 | Buy Now |
DISTI #
846-PML18EZPJV2L0CT-ND
|
DigiKey | RES 0.002 OHM 1W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4996 In Stock |
|
$0.1490 / $0.8500 | Buy Now |
DISTI #
PML18EZPJV2L0
|
Avnet Americas | Res Current Sense Thick Film 0612 2m Ohm 5% 1W ±150ppm/°C Molded Paper T/R - Tape and Reel (Alt: PML18EZPJV2L0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1510 / $0.1723 | Buy Now |
DISTI #
755-PML18EZPJV2L0
|
Mouser Electronics | Current Sense Resistors - SMD Res 5% 1W +/-150ppm-C Molded SMD Paper T-R RoHS: Compliant | 8858 |
|
$0.1470 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1475 | Buy Now |
DISTI #
PML18EZPJV2L0
|
Avnet Americas | Res Current Sense Thick Film 0612 2m Ohm 5% 1W ±150ppm/°C Molded Paper T/R - Tape and Reel (Alt: PML18EZPJV2L0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1510 / $0.1723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PML18EZPJV2L0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PML18EZPJV2L0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.002ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |