PMLL4150
Description: Rectifier Diode, 1 Element, 0.3A, Silicon

Overview of PMLL4150 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PMLL4150 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMLL4150 by YAGEO Corporation

PMLL4150
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
O-LELF-R2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.92 V
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Output Current-Max
0.3 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. PMLL4150
    YAGEO Corporation
    Rectifier Diode, 1 Element, 0.3A, Silicon
    VS

Alternate Parts for PMLL4150

This table gives cross-reference parts and alternative options found for PMLL4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMLL4150TRL13 Rectifier Diode, 1 Element, 0.3A, Silicon YAGEO Corporation PMLL4150 vs PMLL4150TRL13
Part Number Description Manufacturer Compare
PMLL4150TRL13 Rectifier Diode, 1 Element, 0.3A, Silicon YAGEO Corporation PMLL4150 vs PMLL4150TRL13

Related Parts for PMLL4150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMLL4150 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMLL4150 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of PMLL4150 would you like to use for your alert(s)?
  • Please alert me when PMLL4150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMLL4150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMLL4150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMLL4150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMLL4150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMLL4150 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: