-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMN30XP - 20 V, P-channel Trench MOSFET@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7184
|
Newark | Mosfet, P-Ch, -20V, -5.2A, Sot-457-6, Transistor Polarity:P Channel, Continuous Drain Current Id:-5.2A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.03Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-680Mv, Powerrohs Compliant: Yes |Nexperia PMN30XPX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5338 |
|
$0.1640 / $0.5090 | Buy Now |
DISTI #
86AK5950
|
Newark | Mosfet, P-Ch, 20V, 5.2A, Sot-457 Rohs Compliant: Yes |Nexperia PMN30XPX Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
1727-2699-1-ND
|
DigiKey | MOSFET P-CH 20V 5.2A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
159185 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
PMN30XPX
|
Avnet Americas | Trans MOSFET P-CH 20V 6.8A 6-Pin TSOP T/R - Tape and Reel (Alt: PMN30XPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
771-PMN30XPX
|
Mouser Electronics | MOSFET PMN30XP/SOT457/SC-74 RoHS: Compliant | 219604 |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
E02:0323_09815108
|
Arrow Electronics | Trans MOSFET P-CH 20V 5.2A 6-Pin TSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2345 | Europe - 9000 |
|
$0.0957 / $0.1085 | Buy Now |
DISTI #
V36:1790_14653596
|
Arrow Electronics | Trans MOSFET P-CH 20V 5.2A 6-Pin TSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2334 | Americas - 3000 |
|
$0.0957 / $0.1180 | Buy Now |
|
Future Electronics | MOSFET PMN30XP/SOT457/SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1020 / $0.1110 | Buy Now |
|
Future Electronics | MOSFET PMN30XP/SOT457/SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0991 / $0.1110 | Buy Now |
DISTI #
77799024
|
Verical | Trans MOSFET P-CH 20V 5.2A 6-Pin TSOP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2345 | Americas - 9000 |
|
$0.0955 / $0.1083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMN30XPX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMN30XPX
Nexperia
PMN30XP - 20 V, P-channel Trench MOSFET@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.2 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMN30XPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMN30XPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMN27UPH | PMN27UP - 20 V, 5.7 A P-channel Trench MOSFET@en-us TSOP 6-Pin | Nexperia | PMN30XPX vs PMN27UPH |
RF6C055BCTCR | Small Signal Field-Effect Transistor, | ROHM Semiconductor | PMN30XPX vs RF6C055BCTCR |
PMN30XP | Small Signal Field-Effect Transistor | Nexperia | PMN30XPX vs PMN30XP |