-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, single P-channel Trench MOSFET@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PMN42XPE - 20 V, P-channel Trench MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27990 |
|
$0.1450 / $0.1706 | Buy Now |
DISTI #
2311196
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 27990 |
|
$0.0926 / $0.3099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMN42XPE,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMN42XPE,115
Nexperia
20 V, single P-channel Trench MOSFET@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |