Datasheets
PMN45EN,135 by:

PMN45EN - N-channel TrenchMOS logic level FET TSOP 6-Pin

Part Details for PMN45EN,135 by NXP Semiconductors

Overview of PMN45EN,135 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PMN45EN,135

Part # Distributor Description Stock Price Buy
DISTI # 2156-PMN45EN135-ND
DigiKey MOSFET N-CH 30V 5.2A 6TSOP Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 430515
In Stock
  • 1,665 $0.1800
$0.1800 Buy Now
Rochester Electronics PMN45EN - Small Signal Field-Effect Transistor, 5.2A, 30V, N-Channel MOSFET, SC-74 ' RoHS: Compliant Status: Obsolete Min Qty: 1 430515
  • 1 $0.1820
  • 25 $0.1784
  • 100 $0.1711
  • 500 $0.1638
  • 1,000 $0.1547
$0.1547 / $0.1820 Buy Now

Part Details for PMN45EN,135

PMN45EN,135 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PMN45EN,135 Part Data Attributes

PMN45EN,135 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PMN45EN,135 NXP Semiconductors PMN45EN - N-channel TrenchMOS logic level FET TSOP 6-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSOP
Package Description PLASTIC, SC-74, TSOP-6
Pin Count 6
Manufacturer Package Code SOT457
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.75
Factory Lead Time 4 Weeks
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 5.2 A
Drain-source On Resistance-Max 0.04 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 6
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 1.75 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for PMN45EN,135

This table gives cross-reference parts and alternative options found for PMN45EN,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMN45EN,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SI3456DDV-T1-GE3 Small Signal Field-Effect Transistor, 5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 Vishay Intertechnologies PMN45EN,135 vs SI3456DDV-T1-GE3
SI3456DDV-T1-GE3 TRANSISTOR 5000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal Vishay Siliconix PMN45EN,135 vs SI3456DDV-T1-GE3
PMN45EN 5200mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-74, TSOP-6 NXP Semiconductors PMN45EN,135 vs PMN45EN
PMN45EN,135 PMN45EN - N-channel TrenchMOS logic level FET@en-us TSOP 6-Pin Nexperia PMN45EN,135 vs PMN45EN,135

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMN45EN,135 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMN45EN,135 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PMN45EN,135 would you like to use for your alert(s)?
  • Please alert me when PMN45EN,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMN45EN,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMN45EN,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMN45EN,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMN45EN,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMN45EN,135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: