-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMN48XP - 20 V, 4.1 A P-channel Trench MOSFET@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T2352
|
Newark | Mosfet, P Channel, 20V, 4.1A, Sot457, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:4.1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Nexperia PMN48XP,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15730 |
|
$0.2310 / $0.5480 | Buy Now |
DISTI #
35AH4879
|
Newark | Pmn48Xp/Sot457/Sc-74 Rohs Compliant: Yes |Nexperia PMN48XP,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 | Buy Now |
DISTI #
1727-6483-1-ND
|
DigiKey | MOSFET P-CH 20V 4.1A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
562 In Stock |
|
$0.1265 / $0.7800 | Buy Now |
DISTI #
PMN48XP,115
|
Avnet Americas | Trans MOSFET P-CH 20V 4.1A 6-Pin TSOP T/R - Tape and Reel (Alt: PMN48XP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 603000 |
|
$0.1422 | Buy Now |
DISTI #
PMN48XP,115
|
Avnet Americas | Trans MOSFET P-CH 20V 4.1A 6-Pin TSOP T/R - Tape and Reel (Alt: PMN48XP,115) RoHS: Compliant Min Qty: 2745 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$0.1139 / $0.1257 | Buy Now |
DISTI #
771-PMN48XP115
|
Mouser Electronics | MOSFETs PMN48XP/SOT457/SC-74 RoHS: Compliant | 4052 |
|
$0.1260 / $0.4800 | Buy Now |
|
Future Electronics | PMN48XP Series 20 V 55 mOhm P-Channel TrenchMOS FET Surface Mount - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 24000Reel |
|
$0.1040 / $0.1130 | Buy Now |
|
Future Electronics | PMN48XP Series 20 V 55 mOhm P-Channel TrenchMOS FET Surface Mount - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1260 | Buy Now |
|
Rochester Electronics | PMN48XP - 20 V, 4.1 A P-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.1130 / $0.1329 | Buy Now |
DISTI #
PMN48XP,115
|
Avnet Asia | Trans MOSFET P-CH 20V 4.1A 6-Pin TSOP T/R (Alt: PMN48XP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1412 / $0.1579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMN48XP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMN48XP,115
Nexperia
PMN48XP - 20 V, 4.1 A P-channel Trench MOSFET@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.1 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMN48XP,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMN48XP,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC640PD87Z | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | PMN48XP,115 vs FDC640PD87Z |
PMN48XP | Small Signal Field-Effect Transistor | Nexperia | PMN48XP,115 vs PMN48XP |