-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMN52XP - 20 V, P-channel Trench MOSFET@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7185
|
Newark | Mosfet, P-Ch, -20V, -3.7A, Sot-457-6, Transistor Polarity:P Channel, Continuous Drain Current Id:-3.7A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.05Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-650Mv, Powerrohs Compliant: Yes |Nexperia PMN52XPX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1365 |
|
$0.1270 / $0.3900 | Buy Now |
DISTI #
1727-2700-1-ND
|
DigiKey | MOSFET P-CH 20V 3.7A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7541 In Stock |
|
$0.0783 / $0.3600 | Buy Now |
DISTI #
PMN52XPX
|
Avnet Americas | Transistor MOSFET P-CH 20V 3.7A 6-Pin SOT-457 T/R - Tape and Reel (Alt: PMN52XPX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0769 / $0.0918 | Buy Now |
DISTI #
771-PMN52XPX
|
Mouser Electronics | MOSFET PMN52XP/SOT457/SC-74 RoHS: Compliant | 13943 |
|
$0.0780 / $0.3600 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PMN52XP/SOT457/SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0765 / $0.0859 | Buy Now |
DISTI #
PMN52XPX
|
TTI | MOSFET PMN52XP/SOT457/SC-74 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0820 | Buy Now |
DISTI #
PMN52XPX
|
TME | Transistor: P-MOSFET, unipolar, -20V, -2.3A, Idm: -15A Min Qty: 5 | 0 |
|
$0.1130 / $0.1690 | RFQ |
DISTI #
PMN52XPX
|
Avnet Silica | Transistor MOSFET P-CH 20V 3.7A 6-Pin SOT-457 T/R (Alt: PMN52XPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMN52XPX
|
EBV Elektronik | Transistor MOSFET P-CH 20V 3.7A 6-Pin SOT-457 T/R (Alt: PMN52XPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMN52XPX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMN52XPX
Nexperia
PMN52XP - 20 V, P-channel Trench MOSFET@en-us TSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 0.062 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMN52XPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMN52XPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2367DS-T1-GE3 | Small Signal Field-Effect Transistor, 3.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | PMN52XPX vs SI2367DS-T1-GE3 |