Part Details for PMN55ENE by Nexperia
Overview of PMN55ENE by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMN55ENE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7198
|
Newark | Mosfet, N-Ch, 60V, 3.4A, 1.4W, Tsop, Transistor Polarity:N Channel, Continuous Drain Current Id:3.4A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.046Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia PMN55ENE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1780 / $0.6080 | Buy Now |
|
Bristol Electronics | 2964 |
|
RFQ | ||
|
Quest Components | 2371 |
|
$0.1712 / $0.8560 | Buy Now | |
DISTI #
2946211
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 3.4A, 1.4W, TSOP RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1195 / $0.4959 | Buy Now |
DISTI #
2946211RL
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 3.4A, 1.4W, TSOP RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1195 / $0.1992 | Buy Now |
DISTI #
2946211
|
Farnell | MOSFET, N-CH, 60V, 3.4A, 1.4W, TSOP RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1127 / $0.5395 | Buy Now |
DISTI #
2946211RL
|
Farnell | MOSFET, N-CH, 60V, 3.4A, 1.4W, TSOP RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.1127 / $0.1890 | Buy Now |
Part Details for PMN55ENE
PMN55ENE CAD Models
PMN55ENE Part Data Attributes:
|
PMN55ENE
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMN55ENE
Nexperia
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-14 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |