Part Details for PMO-6022SN-42UQ by Mallory Sonalert Products Inc
Overview of PMO-6022SN-42UQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMO-6022SN-42UQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7764
|
Newark | Analog, omni,-42,6.0X2.2Mm, bump 200 Stk |Mallory PMO-6022SN-42UQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8080 / $1.8800 | Buy Now |
DISTI #
539-PMO-6022SN-42UQ
|
Mouser Electronics | Microphones ANALOG,OMNI,-42, 6.0X2.2MM,BUMP RoHS: Compliant | 168 |
|
$0.7080 / $1.2700 | Buy Now |
DISTI #
70962547
|
RS | Microphone, Magnetic, Circular, Omnidirectional, Analog, 2.2 kOhms, 2V, 20Hz-16kHz | Mallory Sonalert PMO-6022SN-42UQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 | RFQ |
|
Future Electronics | PMO Series 10 V 0.5 mA 16 kHz Omnidirectional Analog Magnetic Microphone RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$1.4700 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Mic 2200Ohm -42±3dB Round Pin |
300 In Stock |
|
$0.8740 / $1.4200 | Buy Now |
DISTI #
51656881
|
Verical | Mic 2200Ohm -42±3dB Round Solder Pad Min Qty: 40 Package Multiple: 20 Date Code: 1702 | Americas - 300 |
|
$1.3282 / $1.7351 | Buy Now |
DISTI #
000000000005570285
|
Sager | Microphones ANALOG,OMNI,-42, 6.0X2.2MM,BUMP Min Qty: 1 | 0 |
|
$0.6543 / $1.3600 | Buy Now |
|
Master Electronics | Mic 2200Ohm -42±3dB Round Pin |
300 In Stock |
|
$0.8740 / $1.4200 | Buy Now |
Part Details for PMO-6022SN-42UQ
PMO-6022SN-42UQ CAD Models
PMO-6022SN-42UQ Part Data Attributes:
|
PMO-6022SN-42UQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PMO-6022SN-42UQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |