Part Details for PMP12RG by Carlo Gavazzi Holding AG
Overview of PMP12RG by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMP12RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1211
|
Newark | Polarized Retro-Reflective, Photoelectric Sensor, Range 12 M, Polarized Red Modulated Light 660Nm, Power Supply 10.8-264Vdc&21.6-264Vac, Relay Spdt, No+Nc, Terminals, Ip67. Pg13.5 |Carlo Gavazzi PMP12RG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.9400 / $242.7400 | Buy Now |
DISTI #
PMP12RG-ND
|
DigiKey | SENSOR RETRO POL 12M Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$226.9508 / $255.0000 | Buy Now |
DISTI #
225-PMP12RG
|
Mouser Electronics | Photoelectric Sensors PHOTO PR PL XM SPDT RoHS: Compliant | 7 |
|
$215.7800 / $242.3000 | Buy Now |
DISTI #
70630203
|
RS | Retroreflective Photoelectric Sensor, Range 12 M,10.8-264VDC&21.6-264VAC | Carlo Gavazzi Inc. PMP12RG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$217.8000 / $244.7200 | Buy Now |
|
Onlinecomponents.com | PHOTO PR PL 12M SPDT RoHS: Compliant |
5 In Stock |
|
$204.0000 / $237.9400 | Buy Now |
DISTI #
PMP12RG
|
TME | Sensor: photoelectric, Range: 0.15÷12m, SPDT, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$135.5900 / $156.4500 | RFQ |
|
Master Electronics | PHOTO PR PL 12M SPDT RoHS: Compliant |
5 In Stock |
|
$204.0000 / $237.9400 | Buy Now |