Part Details for PMP23-49J8/0 (ALTERNATE: PMP23-AA1U1SA3CJ) by Endress+Hauser Management AG
Overview of PMP23-49J8/0 (ALTERNATE: PMP23-AA1U1SA3CJ) by Endress+Hauser Management AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMP23-49J8/0 (ALTERNATE: PMP23-AA1U1SA3CJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74826884
|
RS | Pressure sensor Cerabar, 4-20mA, 40bar gauge, overload: 160bar | Endress+Hauser PMP23-49J8/0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$492.2400 | RFQ |