-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMPB13UP - 12 V, P-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9903
|
Newark | Mosfet, P-Ch, -12V, -13A, 150Deg C, 2W Rohs Compliant: Yes |Nexperia PMPB13UPX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2810 |
|
$0.1510 / $0.4990 | Buy Now |
DISTI #
1727-PMPB13UPXCT-ND
|
DigiKey | MOSFET P-CH 12V 9.1A DFN2020MD-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5895 In Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
PMPB13UPX
|
Avnet Americas | Transistor MOSFET P-CH 12V 13A 6-Pin DFN2020MD T/R - Tape and Reel (Alt: PMPB13UPX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1042 / $0.1243 | Buy Now |
DISTI #
771-PMPB13UPX
|
Mouser Electronics | MOSFET PMPB13UP/SOT1220/SOT1220 RoHS: Compliant | 17887 |
|
$0.1060 / $0.4800 | Buy Now |
|
Future Electronics | P-Channel 12 V 9.1 A 2 W Surface Mount Trench MOSFET - DFN2020MD-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1130 | Buy Now |
DISTI #
PMPB13UPX
|
TTI | MOSFET PMPB13UP/SOT1220/SOT1220 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1150 | Buy Now |
DISTI #
PMPB13UPX
|
Avnet Americas | Transistor MOSFET P-CH 12V 13A 6-Pin DFN2020MD T/R - Tape and Reel (Alt: PMPB13UPX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1042 / $0.1243 | Buy Now |
DISTI #
PMPB13UPX
|
Avnet Americas | Transistor MOSFET P-CH 12V 13A 6-Pin DFN2020MD T/R - Tape and Reel (Alt: PMPB13UPX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1042 / $0.1243 | Buy Now |
DISTI #
PMPB13UPX
|
Avnet Silica | Transistor MOSFET P-CH 12V 13A 6-Pin DFN2020MD T/R (Alt: PMPB13UPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMPB13UPX
|
EBV Elektronik | Transistor MOSFET P-CH 12V 13A 6-Pin DFN2020MD T/R (Alt: PMPB13UPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMPB13UPX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMPB13UPX
Nexperia
PMPB13UP - 12 V, P-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |