Part Details for PMR02SJ0161A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of PMR02SJ0161A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR02SJ0161A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMR2S-160R
|
TME | Resistor: power metal, THT, 160Ω, 2W, ±5%, Ø4x11mm, 350ppm/°C, axial Min Qty: 10 | 770 |
|
$0.0303 / $0.1144 | Buy Now |
Part Details for PMR02SJ0161A10
PMR02SJ0161A10 CAD Models
PMR02SJ0161A10 Part Data Attributes
|
PMR02SJ0161A10
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PMR02SJ0161A10
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 2W, 160ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 600 V |
Alternate Parts for PMR02SJ0161A10
This table gives cross-reference parts and alternative options found for PMR02SJ0161A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR02SJ0161A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMR02SJ0161T10 | Fixed Resistor, 2W, 160ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | PMR02SJ0161A10 vs PMR02SJ0161T10 |