Part Details for PMR03SJ0134A19 by Royal Electronic Factory (Thailand) Co Ltd
Overview of PMR03SJ0134A19 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR03SJ0134A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMR3S-130K
|
TME | Resistor: power metal, THT, 130kΩ, 3W, ±5%, Ø5.5x16mm, 400ppm/°C Min Qty: 500 | 0 |
|
$0.0566 / $0.0729 | RFQ |