-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.008ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM.008AUCT-ND
|
DigiKey | RES 0.008 OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101591 In Stock |
|
$0.1925 / $0.4600 | Buy Now |
DISTI #
PMR100HZPFU8L00
|
Avnet Americas | Res Current Sense Thick Film 2512 8m Ohm 1% 2W Molded Emboss T/R - Tape and Reel (Alt: PMR100HZPFU8L00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 32000 |
|
$0.1825 | Buy Now |
DISTI #
755-PMR100HZPFU8L00
|
Mouser Electronics | Current Sense Resistors - SMD 2512 0.008ohm 1% AEC-Q200 RoHS: Compliant | 26561 |
|
$0.1920 / $0.4600 | Buy Now |
|
Future Electronics | PMR Series 2512 0.008 Ohm ±1% 2 W ±100 ppm/°C SMT Current Detection Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1870 / $0.2000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL ALLOY, 2W, 0.008OHM, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2512 | 1488 |
|
$0.3820 / $0.9550 | Buy Now |
DISTI #
PMR100HZPFU8L00
|
TTI | Current Sense Resistors - SMD 2512 0.008ohm 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 16000 In Stock |
|
$0.1930 | Buy Now |
DISTI #
PMR100HZPFU8L00
|
Avnet Americas | Res Current Sense Thick Film 2512 8m Ohm 1% 2W Molded Emboss T/R - Tape and Reel (Alt: PMR100HZPFU8L00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 32000 |
|
$0.1825 | Buy Now |
DISTI #
PMR100HZPFU8L00
|
Avnet Americas | Res Current Sense Thick Film 2512 8m Ohm 1% 2W Molded Emboss T/R - Tape and Reel (Alt: PMR100HZPFU8L00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 32000 |
|
$0.1825 | Buy Now |
DISTI #
SMC-PMR100HZPFU8L00
|
Sensible Micro Corporation | 2W 8M Surface Mount Current Sensing Resistors 100Ppm/ 1% 2512 Current Sense Resistors/Shunt Resistors Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1954 |
|
$0.0899 / $0.0968 | RFQ |
DISTI #
PMR100HZPFU8L00
|
Avnet Asia | Res Current Sense Thick Film 2512 8m Ohm 1% 2W Molded Emboss T/R (Alt: PMR100HZPFU8L00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR100HZPFU8L00
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR100HZPFU8L00
ROHM Semiconductor
Fixed Resistor, Metal Alloy, 2W, 0.008ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |