PMR100HZPJV10L
ROHM Semiconductor
Description: Fixed Resistor, 2W, 0.01ohm, 5% +/-Tol, Surface Mount, 2512, CHIP

Overview of PMR100HZPJV10L by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PMR100HZPJV10L by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # PMR100HZPJV10L
Avnet Americas RES ULTRA-LOW RESISTANCE 2512 0.01 OHM 2W 5% SMD - Tape and Reel (Alt: PMR100HZPJV10L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.2501
  • 4,000 $0.2450
  • 8,000 $0.2400
  • 12,000 $0.2349
  • 16,000 $0.2298
  • 20,000 $0.2248
  • 200,000 $0.2197
$0.2197 / $0.2501 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks 0
  • 2,000 $0.2120
$0.2120 Buy Now

CAD Models for PMR100HZPJV10L by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMR100HZPJV10L by ROHM Semiconductor

PMR100HZPJV10L
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
STANDARD: IEC60115-8, TS 16949
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.01 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. PMR100HZPJV10L
    ROHM Semiconductor
    Fixed Resistor, 2W, 0.01ohm, 5% +/-Tol, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMR100HZPJV10L by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMR100HZPJV10L by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of PMR100HZPJV10L would you like to use for your alert(s)?
  • Please alert me when PMR100HZPJV10L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMR100HZPJV10L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMR100HZPJV10L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMR100HZPJV10L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMR100HZPJV10L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMR100HZPJV10L by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: