-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-PMR10EZPJ000CT-ND
|
DigiKey | RES JUMPER ZERO OHM 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1703 In Stock |
|
$0.1196 / $0.6200 | Buy Now |
DISTI #
PMR10EZPJ000
|
Avnet Americas | RES ULTRA-LOW RESISTANCE 0805 00 OHM 1/2W 5% SMD - Tape and Reel (Alt: PMR10EZPJ000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1728 / $0.1971 | Buy Now |
DISTI #
755-PMR10EZPJ000
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0ohm Jumper 5% CS Mtl Strp AEC-Q200 RoHS: Compliant | 0 |
|
$0.1080 / $0.6200 | Order Now |
|
Future Electronics | PMR Series 0805 0 Ohm Ultra Low Ohmic Jumper Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1060 / $0.1110 | Buy Now |
|
Future Electronics | PMR Series 0805 0 Ohm Ultra Low Ohmic Jumper Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1060 / $0.1110 | Buy Now |
DISTI #
54445752
|
Verical | Res 0805 0 Ohm Pad SMD Automotive T/R RoHS: Compliant Min Qty: 341 Package Multiple: 1 Date Code: 2101 | Americas - 3842 |
|
$0.2085 / $0.2304 | Buy Now |
DISTI #
79001287
|
Verical | Res 0805 0 Ohm Pad SMD Automotive T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 2321 | Americas - 3763 |
|
$0.0968 / $0.1275 | Buy Now |
DISTI #
61140299
|
Verical | Res 0805 0 Ohm Pad SMD Automotive T/R RoHS: Compliant Min Qty: 341 Package Multiple: 1 Date Code: 2201 | Americas - 3170 |
|
$0.2085 / $0.2304 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 0OHM, SURFACE MOUNT, 0805 | 5609 |
|
$0.1400 / $0.8000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 0OHM, SURFACE MOUNT, 0805 | 3984 |
|
$0.1620 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR10EZPJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR10EZPJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT: 31.6A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Terminal Finish | TIN | |
Terminal Shape | ONE SURFACE |