-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 1W, 0.003ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2877
|
Newark | Current Sense Res, 0R003, 1%, 1 W, 1210, Resistance:0.003Ohm, Product Range:Pmr Series, Resistor Case Style:1210 [3225 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm PMR25HZPFV3L00 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1990 |
|
$0.2540 / $0.7800 | Buy Now |
DISTI #
15AC8511
|
Newark | Current Sense Res, 0R003, 1%, 1 W, 1210, Resistance:0.003Ohm, Product Range:Pmr Series, Resistor Case Style:1210 [3225 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm PMR25HZPFV3L00 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2290 / $0.2380 | Buy Now |
DISTI #
RHM.003APCT-ND
|
DigiKey | RES 0.003 OHM 1% 1W 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7116 In Stock |
|
$0.2231 / $0.7500 | Buy Now |
DISTI #
PMR25HZPFV3L00
|
Avnet Americas | SMD Chip Resistor, 1 Milliohm, ± 1%, 1 W, 1210 [3225 Metric], Metal Plate, Current Sense - Tape and Reel (Alt: PMR25HZPFV3L00) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2288 / $0.2605 | Buy Now |
DISTI #
755-PMR25HZPFV3L00
|
Mouser Electronics | Current Sense Resistors - SMD 1210 3mOhm 1% AEC-Q200 RoHS: Compliant | 909 |
|
$0.2200 / $0.7500 | Buy Now |
|
Future Electronics | PMR Series 1210 0.003 Ω ±1 % 1 W SMT Ultra-Low Ohmic Current Detection Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 40000Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
61281325
|
Verical | Res Metal Plate 1210 0.003 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 246 Package Multiple: 1 Date Code: 2201 | Americas - 1714 |
|
$0.2982 / $0.3331 | Buy Now |
|
Quest Components | 1371 |
|
$0.3620 / $0.9050 | Buy Now | |
DISTI #
PMR25HZPFV3L00
|
TTI | Current Sense Resistors - SMD 1210 3mOhm 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2200 / $0.2340 | Buy Now |
DISTI #
PMR25HZPFV3L00
|
Avnet Americas | SMD Chip Resistor, 1 Milliohm, ± 1%, 1 W, 1210 [3225 Metric], Metal Plate, Current Sense - Tape and Reel (Alt: PMR25HZPFV3L00) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2288 / $0.2605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR25HZPFV3L00
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR25HZPFV3L00
ROHM Semiconductor
Fixed Resistor, Metal Alloy, 1W, 0.003ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.42 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |