Part Details for PMR27K100 by Semtech Corporation
Overview of PMR27K100 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR27K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,100V V(RRM),TO-3 | 9 |
|
$19.5000 | Buy Now |
Part Details for PMR27K100
PMR27K100 CAD Models
PMR27K100 Part Data Attributes:
|
PMR27K100
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR27K100
Semtech Corporation
Rectifier Diode, 15A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |