Part Details for PMR50HZPJU8L0 by ROHM Semiconductor
Overview of PMR50HZPJU8L0 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PMR50HZPJU8L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM.008ATCT-ND
|
DigiKey | RES 0.008 OHM 5% 1W 2010 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15209 In Stock |
|
$0.1412 / $0.9200 | Buy Now |
DISTI #
PMR50HZPJU8L0
|
Avnet Americas | Res 2010 0.007 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: PMR50HZPJU8L0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1638 / $0.1865 | Buy Now |
DISTI #
755-PMR50HZPJU8L0
|
Mouser Electronics | Current Sense Resistors - SMD 2010 8mOhm 5% AEC-Q200 RoHS: Compliant | 3845 |
|
$0.1560 / $0.6400 | Buy Now |
DISTI #
C1S625900898599
|
Chip1Stop | Shunt resistor/Current sensing resistor RoHS: Compliant pbFree: Yes | 45 |
|
$0.0075 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 60 |
|
$0.1070 / $0.1150 | Buy Now |
Part Details for PMR50HZPJU8L0
PMR50HZPJU8L0 CAD Models
PMR50HZPJU8L0 Part Data Attributes
|
PMR50HZPJU8L0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR50HZPJU8L0
ROHM Semiconductor
Fixed Resistor, Metal Alloy, 1W, 0.008ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |