Part Details for PMR50HZPJV9L0 by ROHM Semiconductor
Overview of PMR50HZPJV9L0 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR50HZPJV9L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMR50HZPJV9L0
|
Avnet Americas | RES ULTRA-LOW RESISTANCE 2010 0.009 OHM 1W 5% SMD - Tape and Reel (Alt: PMR50HZPJV9L0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2002 / $0.2279 | Buy Now |
DISTI #
755-PMR50HZPJV9L0
|
Mouser Electronics | Current Sense Resistors - SMD 2010 9mohm 5% CS Mtl Strp AEC-Q200 RoHS: Compliant | 0 |
|
$0.1920 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.1925 | Buy Now |