Part Details for PMS1206-035-16 by AEM Inc
Overview of PMS1206-035-16 by AEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMS1206-035-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMS1206-035-16
|
Avnet Asia | PTC Resettable Fuse 100A 0.1s 16V 0.25 Ohm 2-Pin 1206 T/R (Alt: PMS1206-035-16) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |