-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2125-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
104 In Stock |
|
$2.8697 / $4.4200 | Buy Now |
DISTI #
506-PMS9P1B05M2QE
|
Mouser Electronics | Pushbutton Switches PMS9P1B05M2QE RoHS: Compliant | 424 |
|
$2.5100 / $4.2800 | Buy Now |
DISTI #
2267074-4
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.2800 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMS9P1B05M2QE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PMS9P1B05M2QE
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | MINIATURE SWITCH |