There are no models available for this part yet.
Overview of PMS9P1B05M2RE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PMS9P1B05M2RE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
450-2078-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
454 In Stock |
|
$2.7422 / $4.2700 | Buy Now | |
DISTI #
506-PMS9P1B05M2RE
|
Mouser Electronics | Pushbutton Switches PC Thru-Hole Gold Off-Mom PB Switch RoHS: Compliant | 266 |
|
$2.2900 / $3.0100 | Buy Now | |
Onlinecomponents.com | PMS9P1B05M2RE RoHS: Compliant | 0 |
|
$2.4900 / $3.6200 | Buy Now | ||
Master Electronics | PMS9P1B05M2RE RoHS: Compliant | 0 |
|
$2.4900 / $3.6200 | Buy Now |
CAD Models for PMS9P1B05M2RE by TE Connectivity
Part Data Attributes for PMS9P1B05M2RE by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Switch Type
|
MINIATURE SWITCH
|