-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y9542
|
Newark | Pushbutton Switch, Spst, 20V, Product Range:-, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Black, Contact Current Ac Max:- Rohs Compliant: Yes |Alcoswitch Te Connectivity PMS9P1B10M2RE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.5400 / $4.4200 | Buy Now |
DISTI #
450-2061-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
134 In Stock |
|
$2.5966 / $4.0000 | Buy Now |
DISTI #
506-PMS9P1B10M2RE
|
Mouser Electronics | Pushbutton Switches PC Thru-Hole Gold Off-Mom PB Switch RoHS: Compliant | 255 |
|
$2.5900 / $3.8900 | Buy Now |
DISTI #
2267072-1
|
TTI | Pushbutton Switches PMS9P1B10M2RE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.3900 / $2.7900 | Buy Now |
DISTI #
2475067
|
element14 Asia-Pacific | PUSHBUTTON SWITCH, SPST, 20V RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$3.6034 / $4.1979 | Buy Now |
DISTI #
2475067
|
Farnell | PUSHBUTTON SWITCH, SPST, 20V RoHS: Compliant Min Qty: 500 Lead time: 46 Weeks, 5 Days Container: Each | 1 |
|
$3.3710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy