-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2085-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3950 In Stock |
|
$2.5252 / $3.3300 | Buy Now |
DISTI #
506-PMS9P1B10M6RE
|
Mouser Electronics | Pushbutton Switches R/A PC TH Gold Off-Mom PB Switch RoHS: Compliant | 2099 |
|
$4.2100 / $4.7300 | Buy Now |
|
Onlinecomponents.com | PMS9P1B10M6RE RoHS: Compliant | 0 |
|
$2.5100 / $5.2500 | Buy Now |
DISTI #
2267072-2
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.4300 / $2.6400 | Buy Now |
|
Master Electronics | PMS9P1B10M6RE RoHS: Compliant | 0 |
|
$2.5100 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMS9P1B10M6RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PMS9P1B10M6RE
TE Connectivity
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | PUSHBUTTON SWITCH |