Part Details for PMSD-03-18C-K-72.00-S-M by Samtec Inc
Overview of PMSD-03-18C-K-72.00-S-M by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6679BBPZ-500 | Analog Devices | 103-18C-04versity and DPD Rece | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for PMSD-03-18C-K-72.00-S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSD-03-18C-K-72.0
|
Avnet Americas | Cable Assembly Discrete Wire 18AWG 1.829m 6 Position Discrete Wire Housing Receptacle - Bag (Alt: PMSD-03-18C-K-72.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$6.4800 / $9.0900 | Buy Now |
DISTI #
200-PMSD0318CK7200SM
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$5.3000 / $9.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6600 / $11.7200 | Buy Now |
DISTI #
000000000006347492
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$6.0900 / $9.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6600 / $11.7200 | Buy Now |
DISTI #
61b25360ad4cf8ad97659299
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Bubble Bag | 0 |
|
$4.5200 / $9.0900 | Buy Now |
Part Details for PMSD-03-18C-K-72.00-S-M
PMSD-03-18C-K-72.00-S-M CAD Models
PMSD-03-18C-K-72.00-S-M Part Data Attributes
|
PMSD-03-18C-K-72.00-S-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-03-18C-K-72.00-S-M
Samtec Inc
Power Connector, 6 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.478 inch | |
Body Depth | 0.77 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |