Part Details for PMSD-04-16C-K-42.00- by Samtec Inc
Overview of PMSD-04-16C-K-42.00- by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSD-04-16C-K-42.00-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4019
|
Newark | Rectangular Power Connector |Samtec PMSD-04-16C-K-42.00- Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2600 / $21.1400 | Buy Now |
DISTI #
2266-PMSD-04-16C-K-42.00--ND
|
DigiKey | PMSD-04-16C-K-42.00- Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$12.1200 / $12.6000 | Buy Now |
|
Onlinecomponents.com |
56 Partner Stock |
|
$11.6400 / $16.0100 | Buy Now | |
DISTI #
68408208
|
Verical | Cable Assembly 1.066m Power 8 POS SKT Crimp 16AWG Min Qty: 6 Package Multiple: 1 | Americas - 56 |
|
$10.7300 / $11.1500 | Buy Now |
DISTI #
SAMTEC PMSD-04-16C-K-42.00-
|
PEI Genesis | Rectangular Power Connector | 56 |
|
Buy Now | |
|
Master Electronics |
56 Partner Stock |
|
$11.6400 / $16.0100 | Buy Now |