Part Details for PMSD-08-18C-K-03.01-S by Samtec Inc
Overview of PMSD-08-18C-K-03.01-S by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSD-08-18C-K-03.01-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSD-08-18C-K-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 18AWG 16 POS Discrete Wire Housing RCP - Bulk (Alt: PMSD-08-18C-K-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.2600 / $17.7000 | Buy Now |
DISTI #
PMSD-08-18C-K-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 18AWG 16 POS Discrete Wire Housing RCP - Bulk (Alt: PMSD-08-18C-K-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005493293
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.2600 / $17.7000 | Buy Now |
Part Details for PMSD-08-18C-K-03.01-S
PMSD-08-18C-K-03.01-S CAD Models
PMSD-08-18C-K-03.01-S Part Data Attributes:
|
PMSD-08-18C-K-03.01-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-08-18C-K-03.01-S
Samtec Inc
Rectangular Power Connector, 16 Contact(s), Female, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 |
Alternate Parts for PMSD-08-18C-K-03.01-S
This table gives cross-reference parts and alternative options found for PMSD-08-18C-K-03.01-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMSD-08-18C-K-03.01-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMSD-08-203-K-24.00-S | Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-08-18C-K-03.01-S vs PMSD-08-203-K-24.00-S |
PMSD-08-206-K-48.00-S-M | Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-08-18C-K-03.01-S vs PMSD-08-206-K-48.00-S-M |
PMSD-08-22C-K-24.00-S | Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-08-18C-K-03.01-S vs PMSD-08-22C-K-24.00-S |
PMSD-08-22-K-72.00-S | Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-08-18C-K-03.01-S vs PMSD-08-22-K-72.00-S |
PMSDT-08-24-K-40.00-S | Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-08-18C-K-03.01-S vs PMSDT-08-24-K-40.00-S |
PMSD-08-206C-K-73.14-S | Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-08-18C-K-03.01-S vs PMSD-08-206C-K-73.14-S |
PMSD-08-16C-K-40.00-S | Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-08-18C-K-03.01-S vs PMSD-08-16C-K-40.00-S |
PMSD-08-16C-K-24.00-S | Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-08-18C-K-03.01-S vs PMSD-08-16C-K-24.00-S |