Part Details for PMSD-13-18-K-15.00-S by Samtec Inc
Overview of PMSD-13-18-K-15.00-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSD-13-18-K-15.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSD-13-18-K-15.00-S-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6300 | Buy Now |
DISTI #
PMSD-13-18-K-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 18AWG 26 POS Discrete Wire Housing RCP - Bulk (Alt: PMSD-13-18-K-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9900 / $20.1600 | Buy Now |
DISTI #
200-PMSD-1318K15.00S
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.0700 / $20.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1200 / $20.1600 | Buy Now |
DISTI #
PMSD-13-18-K-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 18AWG 26 POS Discrete Wire Housing RCP - Bulk (Alt: PMSD-13-18-K-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9900 / $20.1600 | Buy Now |
DISTI #
000000000005910102
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$14.0200 / $20.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.1200 / $20.1600 | Buy Now |
DISTI #
5cd91157cd7c1c4c38685817
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Bubble Bag | 0 |
|
$10.1200 / $20.1600 | Buy Now |
Part Details for PMSD-13-18-K-15.00-S
PMSD-13-18-K-15.00-S CAD Models
PMSD-13-18-K-15.00-S Part Data Attributes:
|
PMSD-13-18-K-15.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-13-18-K-15.00-S
Samtec Inc
Rectangular Power Connector, 26 Contact(s), Female, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-2 |