Part Details for PMSS-02-18-K-48.00-S by Samtec Inc
Overview of PMSS-02-18-K-48.00-S by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSS-02-18-K-48.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSS-02-18-K-48.00-S
|
Avnet Americas | .165" Power Mate Single Row Discrete Wire Ca - Bulk (Alt: PMSS-02-18-K-48.00-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.5500 / $3.4300 | Buy Now | |
DISTI #
PMSS-02-18-K-48.00-S
|
Avnet Americas | .165" Power Mate Single Row Discrete Wire Ca - Bulk (Alt: PMSS-02-18-K-48.00-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.5500 / $3.4300 | Buy Now | |
DISTI #
626b0cfa1ac2f0b92fac86ee
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$1.5500 / $3.4300 | Buy Now |
Part Details for PMSS-02-18-K-48.00-S
PMSS-02-18-K-48.00-S CAD Models
PMSS-02-18-K-48.00-S Part Data Attributes:
|
PMSS-02-18-K-48.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-02-18-K-48.00-S
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.313 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.33 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |