Part Details for PMSS-05-22-K-30.00-S by Samtec Inc
Overview of PMSS-05-22-K-30.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSS-05-22-K-30.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSS-05-22-K-30.00-S-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3500 | Buy Now |
DISTI #
PMSS-05-22-K-30.00
|
Avnet Americas | Cable Assembly Discrete Wire 22AWG 0.76m 5 Position Discrete Wire Housing Receptacle - Bag (Alt: PMSS-05-22-K-30.00) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$4.2500 / $6.3500 | Buy Now |
DISTI #
200-PMSS0522K30.00S
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$3.9800 / $6.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6600 / $8.5700 | Buy Now |
DISTI #
000000000006251418
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$3.9800 / $6.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6600 / $8.5700 | Buy Now |
DISTI #
5fc643c561bb334fe94e1af0
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$2.8730 / $6.3540 | Buy Now |
Part Details for PMSS-05-22-K-30.00-S
PMSS-05-22-K-30.00-S CAD Models
PMSS-05-22-K-30.00-S Part Data Attributes
|
PMSS-05-22-K-30.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-05-22-K-30.00-S
Samtec Inc
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.313 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.825 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |