Part Details for PMSS-08-18C-K-24.00-S-M by Samtec Inc
Overview of PMSS-08-18C-K-24.00-S-M by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6679BBPZ-500 | Analog Devices | 103-18C-04versity and DPD Rece | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for PMSS-08-18C-K-24.00-S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSS-08-18C-K-24.0
|
Avnet Americas | .165" Power Mate Single Row Discrete Wire Ca - Bag (Alt: PMSS-08-18C-K-24.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$8.2800 / $11.6400 | Buy Now |
DISTI #
200-PMSS0818CK2400SM
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$6.7500 / $11.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1000 / $14.9600 | Buy Now |
DISTI #
000000000006409844
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$7.7700 / $11.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1000 / $14.9600 | Buy Now |
DISTI #
6261b6191ac2f0b92f60e122
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$5.7320 / $11.6400 | Buy Now |
Part Details for PMSS-08-18C-K-24.00-S-M
PMSS-08-18C-K-24.00-S-M CAD Models
PMSS-08-18C-K-24.00-S-M Part Data Attributes
|
PMSS-08-18C-K-24.00-S-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-08-18C-K-24.00-S-M
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.313 inch | |
Body Depth | 0.77 inch | |
Body Length | 1.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |