There are no models available for this part yet.
Overview of PMSST-03-24-K-17.72-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for PMSST-03-24-K-17.72-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PMSST-03-24-K-17.72-S-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8100 | Buy Now | |
DISTI #
PMSST-03-24-K-17.7
|
Avnet Americas | Cable Assembly Discrete Wire 0.45m 24AWG 3 POS Discrete Wire Housing RCP - Bag (Alt: PMSST-03-24-K-17.7) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$3.2200 / $4.8100 | Buy Now | |
DISTI #
200-PMSST0324K17.72S
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$2.6000 / $4.8100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3800 / $6.4800 | Buy Now | ||
DISTI #
000000000005912146
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$3.0100 / $4.8100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.3800 / $6.4800 | Buy Now | ||
DISTI #
5cd910f3cd7c1c4c3867e7d1
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$2.1800 / $4.8100 | Buy Now |
CAD Models for PMSST-03-24-K-17.72-S by Samtec Inc
Part Data Attributes for PMSST-03-24-K-17.72-S by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body Breadth
|
0.313 inch
|
Body Depth
|
0.77 inch
|
Body Length
|
0.535 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|