-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMST2222; PMST2222A - NPN switching transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMST2222,115CT-ND
|
DigiKey | TRANS NPN 30V 0.6A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2775 In Stock |
|
$0.0198 / $0.2200 | Buy Now |
DISTI #
PMST2222,115
|
Avnet Americas | Trans GP BJT NPN 30V 0.6A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMST2222,115) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
771-PMST2222115
|
Mouser Electronics | Bipolar Transistors - BJT PMST2222/SOT323/SC-70 RoHS: Compliant | 5808 |
|
$0.0190 / $0.2100 | Buy Now |
|
Future Electronics | PMST2222 Series 30 V 600 mA Surface Mount NPN Switching Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0174 / $0.0202 | Buy Now |
|
Rochester Electronics | PMST2222 - Small Signal Bipolar Transistor, 0.6A, 30V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 258000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PMST2222,115
|
Avnet Americas | Trans GP BJT NPN 30V 0.6A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMST2222,115) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
PMST2222,115
|
Avnet Americas | Trans GP BJT NPN 30V 0.6A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMST2222,115) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
PMST2222,115
|
Avnet Asia | Trans GP BJT NPN 30V 0.6A 3-Pin SC-70 T/R (Alt: PMST2222,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 42000 |
|
$0.0251 / $0.0280 | Buy Now |
DISTI #
PMST2222,115
|
Avnet Silica | Trans GP BJT NPN 30V 0.6A 3-Pin SC-70 T/R (Alt: PMST2222,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMST2222,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMST2222,115
Nexperia
PMST2222; PMST2222A - NPN switching transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for PMST2222,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMST2222,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMST2222A-T | Small Signal Bipolar Transistor | Nexperia | PMST2222,115 vs PMST2222A-T |
PMST2222A,115 | PMST2222; PMST2222A - NPN switching transistors SC-70 3-Pin | NXP Semiconductors | PMST2222,115 vs PMST2222A,115 |
934035340115 | TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PMST2222,115 vs 934035340115 |
PMST2222 | TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST2222,115 vs PMST2222 |
PMST2222A | Small Signal Bipolar Transistor | Nexperia | PMST2222,115 vs PMST2222A |
934035350115 | Small Signal Bipolar Transistor | Nexperia | PMST2222,115 vs 934035350115 |
PMST2222T/R | TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST2222,115 vs PMST2222T/R |
934035340115 | Small Signal Bipolar Transistor | Nexperia | PMST2222,115 vs 934035340115 |
PMST2222-T | Small Signal Bipolar Transistor | Nexperia | PMST2222,115 vs PMST2222-T |
PMST2222A-T | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST2222,115 vs PMST2222A-T |