Part Details for PMT20G by Carlo Gavazzi Holding AG
Overview of PMT20G by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMT20G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5090
|
Newark | Through-Beam Photoelectric Emitter, Range: 20000Mm, Adjustable Sensitivity, Infrared Modulated Light 880Nm, Power Supply 10.8-264Vdc&21.6-264Vac, Relay Spdt, No+Nc, Terminals, Ip67. Pg13.5 |Carlo Gavazzi PMT20G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.0400 / $305.6800 | Buy Now |
DISTI #
PMT20G-ND
|
DigiKey | SENSOR THROUGH-BEAM 20M Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$308.0000 | Buy Now |
DISTI #
225-PMT20G
|
Mouser Electronics | Photoelectric Sensors PHOTO TE PL 20M PG13.5 RoHS: Compliant | 0 |
|
$276.4700 / $295.1100 | Order Now |
DISTI #
70630217
|
RS | Through-Beam Photoelectric Emitter, Range:20000mm,10.8-264VDC&21.6-264VAC | Carlo Gavazzi Inc. PMT20G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$286.4400 / $308.0000 | RFQ |
|
Onlinecomponents.com | PHOTO Tx PL 20M PG13.5 RoHS: Compliant | 0 |
|
$221.3400 / $735.7500 | Buy Now |
DISTI #
PMT20G
|
TME | Sensor: photoelectric, Range: 20m, SPDT, transmitter-receiver Min Qty: 1 | 0 |
|
$115.7100 / $133.5200 | RFQ |