Part Details for PMT20IM by Carlo Gavazzi Holding AG
Overview of PMT20IM by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMT20IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9304
|
Newark | Through-Beam Photoelectric Emitter, Range: 20000Mm, Adjustable Sensitivity, Infrared Modulated Light 880Nm, Power Supply 10.8-264Vdc&21.6-264Vac, Relay Spdt, No+Nc, Terminals, Ip67. 1/2\\\\\\\\ |Carlo Gavazzi PMT20IM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.3000 / $147.5500 | Buy Now |
DISTI #
1864-2165-ND
|
DigiKey | SENSOR THROUGH-BEAM 20M MUTE Min Qty: 1 Lead time: 4 Weeks Container: Box |
7 In Stock |
|
$137.9504 / $155.0000 | Buy Now |
DISTI #
225-PMT20IM
|
Mouser Electronics | Photoelectric Sensors PHOTO TE PL W/MUTE INPUT RoHS: Compliant | 0 |
|
$131.0500 / $147.2500 | Order Now |
DISTI #
70630218
|
RS | Through-Beam Photoelectric Emitter, Range:20000mm,10.8-264VDC&21.6-264VAC | Carlo Gavazzi Inc. PMT20IM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$150.3500 | RFQ |
|
Onlinecomponents.com | PHOTO TE PL 20M 1/2 IN RoHS: Compliant |
3 In Stock |
|
$124.0000 / $137.4000 | Buy Now |
DISTI #
PMT20IM
|
TME | Sensor: photoelectric, Range: 20m, SPDT, transmitter-receiver Min Qty: 1 | 1 |
|
$116.1900 / $134.0700 | Buy Now |
|
Master Electronics | PHOTO TE PL 20M 1/2 IN RoHS: Compliant |
3 In Stock |
|
$124.0000 / $137.4000 | Buy Now |