-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV120ENEA - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4898
|
Newark | Pmv120Enea/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PMV120ENEAR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.1060 | Buy Now |
DISTI #
99Y2080
|
Newark | Mosfet, N- Ch, 60V, 2.1A, To-236Ab, Transistor Polarity:N Channel, Continuous Drain Current Id:2.1A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.096Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia PMV120ENEAR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 153 |
|
$0.1380 / $0.4220 | Buy Now |
DISTI #
86AK5959
|
Newark | Mosfet, N-Ch, 60V, 2.1A, To-236Ab Rohs Compliant: Yes |Nexperia PMV120ENEAR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0950 / $0.1090 | Buy Now |
DISTI #
1727-2525-1-ND
|
DigiKey | MOSFET N-CH 60V 2.1A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8427 In Stock |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
PMV120ENEAR
|
Avnet Americas | Trans MOSFET N-CH 60V 2.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: PMV120ENEAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0884 / $0.1055 | Buy Now |
DISTI #
771-PMV120ENEAR
|
Mouser Electronics | MOSFET PMV120ENEA/SOT23/TO-236AB RoHS: Compliant | 32116 |
|
$0.0920 / $0.3800 | Buy Now |
DISTI #
V36:1790_14673648
|
Arrow Electronics | Trans MOSFET N-CH 60V 2.1A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2241 | Americas - 177000 |
|
$0.0870 / $0.0956 | Buy Now |
DISTI #
E02:0323_10031870
|
Arrow Electronics | Trans MOSFET N-CH 60V 2.1A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2347 | Europe - 12000 |
|
$0.0832 / $0.0910 | Buy Now |
|
Future Electronics | PMV120ENEA Series 60 V 2.1 A SMT N-Channel Trench Mosfet - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0893 / $0.1000 | Buy Now |
|
Future Electronics | PMV120ENEA Series 60 V 2.1 A SMT N-Channel Trench Mosfet - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0893 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV120ENEAR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV120ENEAR
Nexperia
PMV120ENEA - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.1 A | |
Drain-source On Resistance-Max | 0.123 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |