-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV160UP - 20 V, 1.2 A P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3977
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PMV160UPVL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 | Buy Now |
DISTI #
PMV160UPVL-ND
|
DigiKey | MOSFET P-CH 20V 1.2A TO236AB Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0538 / $0.0701 | Buy Now |
DISTI #
PMV160UPVL
|
Avnet Americas | PMV160UP/TO-236AB/REEL 11" Q3/ - Tape and Reel (Alt: PMV160UPVL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0668 | Buy Now |
DISTI #
771-PMV160UPVL
|
Mouser Electronics | MOSFETs PMV160UP/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0560 / $0.0660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0518 | Buy Now |
DISTI #
PMV160UPVL
|
TTI | MOSFETs PMV160UP/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV160UPVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV160UPVL
Nexperia
PMV160UP - 20 V, 1.2 A P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMV160UPVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV160UPVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMV160UP,215 | PMV160UP - 20 V, 1.2 A P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | PMV160UPVL vs PMV160UP,215 |
934064761215 | Small Signal Field-Effect Transistor | Nexperia | PMV160UPVL vs 934064761215 |
NTR1P02LT1 | Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PMV160UPVL vs NTR1P02LT1 |
PMV160UP | Small Signal Field-Effect Transistor | Nexperia | PMV160UPVL vs PMV160UP |
NTR1P02LT3G | Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | PMV160UPVL vs NTR1P02LT3G |
NTR1P02LT3 | 1300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, MINIATURE, CASE 318-08, 3 PIN | onsemi | PMV160UPVL vs NTR1P02LT3 |
NDS336P | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SUPERSOT-3 | Fairchild Semiconductor Corporation | PMV160UPVL vs NDS336P |