-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV65XPE - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1170
|
Newark | Mosfet, P-Ch, 20V, 2.8A, To-236Ab, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:2.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Nexperia PMV65XPER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2695 |
|
$0.1390 / $0.3790 | Buy Now |
DISTI #
86AK5989
|
Newark | Mosfet, P-Ch, 20V, 2.8A, To-236Ab Rohs Compliant: Yes |Nexperia PMV65XPER Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0960 / $0.1100 | Buy Now |
DISTI #
1727-2311-1-ND
|
DigiKey | MOSFET P-CH 20V 2.8A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2940 In Stock |
|
$0.0764 / $0.4000 | Buy Now |
DISTI #
PMV65XPER
|
Avnet Americas | Trans MOSFET P-CH 20V 3.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV65XPER) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 / $0.0814 | Buy Now |
DISTI #
771-PMV65XPER
|
Mouser Electronics | MOSFET PMV65XPE/SOT23/TO-236AB RoHS: Compliant | 12313 |
|
$0.0760 / $0.3500 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 890 mW 9 nC Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0697 / $0.0786 | Buy Now |
DISTI #
PMV65XPER
|
TTI | MOSFET PMV65XPE/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0770 | Buy Now |
DISTI #
PMV65XPER
|
Avnet Americas | Trans MOSFET P-CH 20V 3.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV65XPER) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 / $0.0814 | Buy Now |
DISTI #
PMV65XPER
|
TME | Transistor: P-MOSFET, unipolar, -20V, -1.8A, Idm: -12A Min Qty: 5 | 2900 |
|
$0.1220 / $0.3350 | Buy Now |
DISTI #
PMV65XPER
|
Avnet Americas | Trans MOSFET P-CH 20V 3.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV65XPER) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 / $0.0814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV65XPER
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV65XPER
Nexperia
PMV65XPE - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.078 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMV65XPER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV65XPER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMV65XPEAR | PMV65XPEA - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | PMV65XPER vs PMV65XPEAR |
RTL030P02TR | Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT6, 6 PIN | ROHM Semiconductor | PMV65XPER vs RTL030P02TR |
PMV65XPVL | PMV65XP - 20 V, single P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | PMV65XPER vs PMV65XPVL |
934058736235 | Small Signal Field-Effect Transistor, 2.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | PMV65XPER vs 934058736235 |
PMV65XP/MI | Small Signal Field-Effect Transistor, 2.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | PMV65XPER vs PMV65XP/MI |