-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV74EPE - 30 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3984
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PMV74EPER Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.0910 | Buy Now |
DISTI #
1727-PMV74EPERCT-ND
|
DigiKey | MOSFET P-CH 30V 2.8A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11930 In Stock |
|
$0.0808 / $0.3700 | Buy Now |
DISTI #
PMV74EPER
|
Avnet Americas | MOSFET P-Channel Enhancement Mode 30V 3-Pin SOT-23 T/R - Tape and Reel (Alt: PMV74EPER) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0794 / $0.0947 | Buy Now |
DISTI #
771-PMV74EPER
|
Mouser Electronics | MOSFET PMV74EPE/SOT23/TO-236AB RoHS: Compliant | 4852 |
|
$0.0800 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0843 | Buy Now |
|
Rochester Electronics | PMV74EPE - 30 V, P-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2985 |
|
$0.0714 / $0.0840 | Buy Now |
DISTI #
PMV74EPER
|
TTI | MOSFET PMV74EPE/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0880 | Buy Now |
DISTI #
PMV74EPER
|
Avnet Americas | MOSFET P-Channel Enhancement Mode 30V 3-Pin SOT-23 T/R - Tape and Reel (Alt: PMV74EPER) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0794 / $0.0947 | Buy Now |
DISTI #
PMV74EPER
|
Avnet Americas | MOSFET P-Channel Enhancement Mode 30V 3-Pin SOT-23 T/R - Tape and Reel (Alt: PMV74EPER) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0794 / $0.0947 | Buy Now |
DISTI #
PMV74EPER
|
Avnet Asia | MOSFET P-Channel Enhancement Mode 30V 3-Pin SOT-23 T/R (Alt: PMV74EPER) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0753 / $0.0842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV74EPER
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV74EPER
Nexperia
PMV74EPE - 30 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |