-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV75UP - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3985
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PMV75UP,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0680 | Buy Now |
DISTI #
1727-2312-1-ND
|
DigiKey | MOSFET P-CH 20V 2.5A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12329 In Stock |
|
$0.0535 / $0.4500 | Buy Now |
DISTI #
PMV75UP,215
|
Avnet Americas | Trans MOSFET P-CH 20V 3.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: PMV75UP,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0367 / $0.0415 | Buy Now |
DISTI #
771-PMV75UP215
|
Mouser Electronics | MOSFET PMV75UP/SOT23/TO-236AB RoHS: Compliant | 47682 |
|
$0.0510 / $0.4500 | Buy Now |
|
Future Electronics | P-Channel 20 V 102 mOhm 5 nC Surface Mount Trench Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0500 / $0.0572 | Buy Now |
|
Future Electronics | P-Channel 20 V 102 mOhm 5 nC Surface Mount Trench Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0354 / $0.0404 | Buy Now |
DISTI #
PMV75UP,215
|
Avnet Asia | Trans MOSFET P-CH 20V 3.2A 3-Pin SOT-23 T/R (Alt: PMV75UP,215) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0500 / $0.0610 | Buy Now |
DISTI #
PMV75UP,215
|
Avnet Silica | Trans MOSFET P-CH 20V 3.2A 3-Pin SOT-23 T/R (Alt: PMV75UP,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
DISTI #
PMV75UP,215
|
EBV Elektronik | Trans MOSFET P-CH 20V 3.2A 3-Pin SOT-23 T/R (Alt: PMV75UP,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | Small Signal Field-Effect Transistor, 2.5AI(D),20V, 1-Element, P-Channel, Silicon,Metal-oxideSemiconductor FET, TO-236AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0521 / $0.0559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV75UP,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV75UP,215
Nexperia
PMV75UP - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.102 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMV75UP,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV75UP,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TT8U2TR | Small Signal Field-Effect Transistor, 2.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSST8, 8 PIN | ROHM Semiconductor | PMV75UP,215 vs TT8U2TR |
SSM6J213FE | TRANSISTOR 2600 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ES6, 2-2N1J, 6 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | PMV75UP,215 vs SSM6J213FE |