Part Details for PMXB65UPEZ by NXP Semiconductors
Overview of PMXB65UPEZ by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMXB65UPEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMXB65UPEZ
|
Avnet Americas | Transistor MOSFET P-Channel 12V 3.2A 3-Pin SOT-1215 - Tape and Reel (Alt: PMXB65UPEZ) RoHS: Compliant Min Qty: 6614 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 48095 Partner Stock |
|
$0.0473 / $0.0522 | Buy Now |
|
Rochester Electronics | PMXB65UPE - 12 V, P-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1670000 |
|
$0.0468 / $0.0551 | Buy Now |