-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMZ600UNEL - 20 V, N-channel Trench MOSFET@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2598-1-ND
|
DigiKey | MOSFET N-CH 20V 600MA DFN1006-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
76634 In Stock |
|
$0.0393 / $0.4000 | Buy Now |
DISTI #
PMZ600UNELYL
|
Avnet Americas | Trans MOSFET N-CH 20V 0.6A 3-Pin DFN1006 T/R - Tape and Reel (Alt: PMZ600UNELYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 / $0.0411 | Buy Now |
DISTI #
771-PMZ600UNELYL
|
Mouser Electronics | MOSFET PMZ600UNEL/SOT883/XQFN3 RoHS: Compliant | 25880 |
|
$0.0430 / $0.3600 | Buy Now |
DISTI #
PMZ600UNELYL
|
TTI | MOSFET PMZ600UNEL/SOT883/XQFN3 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
PMZ600UNELYL
|
Avnet Americas | Trans MOSFET N-CH 20V 0.6A 3-Pin DFN1006 T/R - Tape and Reel (Alt: PMZ600UNELYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 / $0.0411 | Buy Now |
DISTI #
PMZ600UNELYL
|
Avnet Americas | Trans MOSFET N-CH 20V 0.6A 3-Pin DFN1006 T/R - Tape and Reel (Alt: PMZ600UNELYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 / $0.0411 | Buy Now |
DISTI #
PMZ600UNELYL
|
Avnet Asia | Trans MOSFET N-CH 20V 0.6A 3-Pin DFN1006 T/R (Alt: PMZ600UNELYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0327 / $0.0366 | Buy Now |
DISTI #
PMZ600UNELYL
|
Avnet Silica | Trans MOSFET N-CH 20V 0.6A 3-Pin DFN1006 T/R (Alt: PMZ600UNELYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 30000 |
|
Buy Now | |
DISTI #
PMZ600UNELYL
|
EBV Elektronik | Trans MOSFET N-CH 20V 0.6A 3-Pin DFN1006 T/R (Alt: PMZ600UNELYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2673079
|
Farnell | MOSFET, N-CH, 20V, 0.6A, SOT-883 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0672 / $0.3921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMZ600UNELYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMZ600UNELYL
Nexperia
PMZ600UNEL - 20 V, N-channel Trench MOSFET@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.6 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMZ600UNELYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMZ600UNELYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMZB600UNELYL | PMZB600UNEL - 20 V, N-channel Trench MOSFET@en-us DFN 3-Pin | Nexperia | PMZ600UNELYL vs PMZB600UNELYL |
934070912315 | Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | PMZ600UNELYL vs 934070912315 |
934070429315 | Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | PMZ600UNELYL vs 934070429315 |