-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMZB290UNE2 - 20 V, N-channel Trench MOSFET@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7856
|
Newark | Mosfet Transistor, N Channel, 1.2 A, 20 V, 0.27 Ohm, 4.5 V, 700 Mv Rohs Compliant: Yes |Nexperia PMZB290UNE2YL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8258 |
|
$0.0730 / $0.3400 | Buy Now |
DISTI #
86AK5993
|
Newark | Mosfet, N-Ch, 20V, 1.2A, Sot-883B Rohs Compliant: Yes |Nexperia PMZB290UNE2YL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 / $0.0600 | Buy Now |
DISTI #
1727-2328-1-ND
|
DigiKey | MOSFET N-CH 20V 1.2A DFN1006B-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31184 In Stock |
|
$0.0391 / $0.4000 | Buy Now |
DISTI #
PMZB290UNE2YL
|
Avnet Americas | Trans MOSFET N-CH 20V 1.2A 3-Pin DFN T/R - Tape and Reel (Alt: PMZB290UNE2YL) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
771-PMZB290UNE2YL
|
Mouser Electronics | MOSFET PMZB290UNE2/SOT883B/XQFN3 RoHS: Compliant | 130574 |
|
$0.0360 / $0.3400 | Buy Now |
DISTI #
A03:0893_06749220
|
Arrow Electronics | Trans MOSFET N-CH 20V 1.2A 3-Pin DFN-B T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2317 | Asia - 760000 |
|
$0.0277 / $0.0286 | Buy Now |
DISTI #
V72:2272_09156760
|
Arrow Electronics | Trans MOSFET N-CH 20V 1.2A 3-Pin DFN-B T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2223 Container: Cut Strips | Americas - 21048 |
|
$0.0317 / $0.3036 | Buy Now |
|
Future Electronics | PMZB290UNE2YL Series 20 V 1.2 A 320 mOhm N-Channel TrenchMOS FET - DFN1006B-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 270000Reel |
|
$0.0305 / $0.0337 | Buy Now |
|
Future Electronics | PMZB290UNE2YL Series 20 V 1.2 A 320 mOhm N-Channel TrenchMOS FET - DFN1006B-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0296 / $0.0327 | Buy Now |
|
Rochester Electronics | PMZB290UNE2 - 20 V, N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.0283 / $0.0333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMZB290UNE2YL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMZB290UNE2YL
Nexperia
PMZB290UNE2 - 20 V, N-channel Trench MOSFET@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006B-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.32 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMZB290UNE2YL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMZB290UNE2YL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMZ290UNEYL | PMZ290UNE - 20 V, N-channel Trench MOSFET@en-us DFN 3-Pin | Nexperia | PMZB290UNE2YL vs PMZ290UNEYL |
PMZ290UNE2YL | PMZ290UNE2 - 20 V, N-channel Trench MOSFET@en-us DFN 3-Pin | Nexperia | PMZB290UNE2YL vs PMZ290UNE2YL |