-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMZB600UNEL - 20 V, N-channel Trench MOSFET@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7378-1-ND
|
DigiKey | MOSFET N-CH 20V 600MA DFN1006B-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
320309 In Stock |
|
$0.0392 / $0.3300 | Buy Now |
DISTI #
PMZB600UNELYL
|
Avnet Americas | Transistor MOSFET N-CH 20V 600mA 3-Pin SOT-883B T/R - Tape and Reel (Alt: PMZB600UNELYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
771-PMZB600UNELYL
|
Mouser Electronics | MOSFET PMZB600UNEL/SOT883B/XQFN3 RoHS: Compliant | 11233 |
|
$0.0420 / $0.3300 | Buy Now |
|
Future Electronics | MOSFET PMZB600UNEL/SOT883B/XQFN3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0383 / $0.0420 | Buy Now |
DISTI #
PMZB600UNELYL
|
TTI | MOSFET PMZB600UNEL/SOT883B/XQFN3 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0410 | Buy Now |
DISTI #
PMZB600UNELYL
|
Avnet Americas | Transistor MOSFET N-CH 20V 600mA 3-Pin SOT-883B T/R - Tape and Reel (Alt: PMZB600UNELYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
PMZB600UNELYL
|
Avnet Americas | Transistor MOSFET N-CH 20V 600mA 3-Pin SOT-883B T/R - Tape and Reel (Alt: PMZB600UNELYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
PMZB600UNELYL
|
Avnet Asia | Transistor MOSFET N-CH 20V 600mA 3-Pin SOT-883B T/R (Alt: PMZB600UNELYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0609 / $0.0682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMZB600UNELYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMZB600UNELYL
Nexperia
PMZB600UNEL - 20 V, N-channel Trench MOSFET@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006B-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.6 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMZB600UNELYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMZB600UNELYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934070912315 | Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | PMZB600UNELYL vs 934070912315 |
934070429315 | Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | PMZB600UNELYL vs 934070429315 |