-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMZB950UPEL - 20 V, P-channel Trench MOSFET@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0876
|
Newark | Mosfet, P-Ch, -20V, -0.5A, Sot-883B, Transistor Polarity:P Channel, Continuous Drain Current Id:-500Ma, Drain Source Voltage Vds:-20V, On Resistance Rds(On):1.02Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-700Mv, Powerrohs Compliant: Yes |Nexperia PMZB950UPELYL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 9249 |
|
$0.0940 / $0.3960 | Buy Now |
DISTI #
1727-7379-1-ND
|
DigiKey | MOSFET P-CH 20V 500MA DFN1006B-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34550 In Stock |
|
$0.0582 / $0.3700 | Buy Now |
DISTI #
PMZB950UPELYL
|
Avnet Americas | PMZB950UPEL/XQFN3/REEL 7" Q1/T - Tape and Reel (Alt: PMZB950UPELYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
771-PMZB950UPELYL
|
Mouser Electronics | MOSFET PMZB950UPEL/SOT883B/XQFN3 RoHS: Compliant | 9247 |
|
$0.0560 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMZB950UPELYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMZB950UPELYL
Nexperia
PMZB950UPEL - 20 V, P-channel Trench MOSFET@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006B-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMZB950UPELYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMZB950UPELYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMZ950UPEYL | PMZ950UPE - 20 V, P-channel Trench MOSFET@en-us DFN 3-Pin | Nexperia | PMZB950UPELYL vs PMZ950UPEYL |