Part Details for PN-1320-MB by BUD Industries Inc
Overview of PN-1320-MB by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1320-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8036
|
Newark | Enclosure, Wall Mount, Polycarbonate, Lt Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:64Mm, External Width - Metric:57.9Mm, External Depth - Metric:35.1Mm, Ip Rating:Ip65 Rohs Compliant: Yes |Bud Industries PN-1320-MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$6.1900 / $8.2200 | Buy Now |
DISTI #
377-1878-ND
|
DigiKey | BOX PLASTIC GRAY 2.52"L X 2.28"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
89 In Stock |
|
$5.5625 / $7.9000 | Buy Now |
DISTI #
563-PN-1320-MB
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box with Mounting Brackets (2.5 X 2.3 X 1.4 In) RoHS: Compliant | 0 |
|
$5.5600 / $7.9000 | Order Now |
DISTI #
70148142
|
RS | Flanged Enclosure, Polycarbonate, NEMA 4X, UL94HB, 2.56 x 2.28 x 1.38, PN Series | Bud Industries PN-1320-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9300 / $7.9000 | RFQ |
|
Future Electronics | 2.52 x 2.28 x 1.38 Light Gray Polycarbonate Enclosure With Mounting Brackets RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.2300 / $6.5000 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant |
75 In Stock 4396 Factory Stock |
|
$5.3500 / $7.4700 | Buy Now |
DISTI #
51574281
|
Verical | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure Min Qty: 10 Package Multiple: 5 Date Code: 1810 | Americas - 75 |
|
$8.6692 / $11.3914 | Buy Now |
DISTI #
4353658
|
element14 Asia-Pacific | ENCLOSURE, WALL MOUNT, POLYCARBONATE, LT GRAY RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$7.2468 / $10.5807 | Buy Now |
DISTI #
2008899
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0524 / $8.7269 | Buy Now |
DISTI #
4353658
|
Farnell | ENCLOSURE, WALL MOUNT, POLYCARBONATE, LT GRAY RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 2 Days Container: Each | 5 |
|
$6.5801 / $8.7277 | Buy Now |