Part Details for PN-1321-MB by BUD Industries Inc
Overview of PN-1321-MB by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1321-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-1879-ND
|
DigiKey | BOX PLASTIC GRAY 4.53"L X 2.56"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
320 In Stock |
|
$8.0625 / $11.4000 | Buy Now |
DISTI #
563-PN-1321-MB
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box with Mounting Brackets (4.5 X 2.6 X 1.6 In) RoHS: Compliant | 0 |
|
$8.0600 / $11.2300 | Order Now |
DISTI #
70148143
|
RS | Flanged Enclosure, Polycarb, NEMA 4X , UL94HB, 4.53 x 2.56 x 1.57in, PN Series | Bud Industries PN-1321-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$8.1300 / $11.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.6000 | Buy Now |
|
Onlinecomponents.com | Gray Polycarbonate Wall Mount Box RoHS: Compliant |
100 In Stock 4223 Factory Stock |
|
$8.3700 / $10.8900 | Buy Now |
DISTI #
000000000003496414
|
Sager | Electrical Enclosures IP65 NEMA 4X Box with Mounting Brackets (4.5 X 2.6 X 1.6 In) Min Qty: 1 | 4223 |
|
$8.0600 / $9.2100 | Buy Now |
|
Master Electronics | Gray Polycarbonate Wall Mount Box RoHS: Compliant |
100 In Stock 4223 Factory Stock |
|
$8.3700 / $10.8900 | Buy Now |