Part Details for PN-1322-AMB by BUD Industries Inc
Overview of PN-1322-AMB by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1322-AMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1376
|
Newark | Enclosure, Wall Mount, Pc, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:55.12Mm, External Width - Metric:115.06Mm, External Depth - Metric:65.02Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1322-AMB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$11.0200 / $14.6600 | Buy Now |
DISTI #
377-PN-1322-AMB-ND
|
DigiKey | BOX PLASTIC GRAY 4.53"L X 2.56"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
140 In Stock |
|
$8.8125 / $12.5000 | Buy Now |
DISTI #
563-PN-1322-AMB
|
Mouser Electronics | Enclosures for Industrial Automation IP68 NEMA 6P Box with Mounting Brackets (4.5 X 2.6 X 2.2 In) RoHS: Compliant | 57 |
|
$8.8100 / $12.0600 | Buy Now |
DISTI #
72261809
|
RS | Enclosure, IP68, NEMA, 6P, Polycarbonate, Mounting Brackets, 4.53x2.56x2.17 | Bud Industries PN-1322-AMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$9.3200 / $12.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.4000 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 4.530" L x 2.560" W x 2.170" H (115.06mm x 65.02mm x 55.12mm) - Polycarbonate Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 103 Factory Stock |
|
$9.3700 / $12.4100 | Buy Now |
DISTI #
000000000006246483
|
Sager | Enclosures for Industrial Automation IP68 NEMA 6P Box with Mounting Brackets (4.5 X 2.6 X 2.2 In) Min Qty: 10 | 103 |
|
$8.8000 / $14.1000 | Buy Now |
DISTI #
3666118
|
element14 Asia-Pacific | ENCLOSURE, WALL MOUNT, PC, GREY RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$9.3741 / $12.9318 | Buy Now |
DISTI #
3666118
|
Farnell | ENCLOSURE, WALL MOUNT, PC, GREY RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 2 Days Container: Each | 24 |
|
$11.6974 / $15.5548 | Buy Now |
|
Master Electronics | Plastic Enclosure - Polycarbonate - 4.530" L x 2.560" W x 2.170" H (115.06mm x 65.02mm x 55.12mm) - Polycarbonate Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 103 Factory Stock |
|
$9.3700 / $12.4100 | Buy Now |